Rittal 1571800 KX Mounting Plate Steel 400x400 mm 1pc

MPN
1571800
Brand
Rittal
EAN-13
4028177925168
Order Code
06-4261
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £19.38
10+ £17.78
100+ £17.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rittal mounting plate 1571800 is crafted from durable steel, measuring 400 mm by 400 mm. This plate is designed as an accessory for enclosure systems, providing a secure framework for mounting components. Typical applications include organising electronic or electrical equipment within enclosures.
Type Mounting plate
Dim (L x W) 400 mm x 400 mm
For Use With Terminal box KX and bus housing KX: Width: 400mm Height: 400mm
Length 400mm
Material Steel plate
Misc Attribute KX 1571.800
Weight 0.000
Width 400mm

Reviews

Be the first to submit a review

Trustpilot