Rittal 1570800 KX Mounting Plate 300x600mm Steel 1pc

MPN
1570800
Brand
Rittal
EAN-13
4028177925113
Order Code
06-4259
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £25.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 03/12/2026

Rittal's KX 1570.800 mounting plate is crafted from durable steel and measures 300 mm by 600 mm. It serves as an essential accessory for enclosures, providing a robust surface for mounting electrical components. Ideal for use in industrial settings, its sturdy construction ensures reliable support for various applications.
Type Mounting plate
Dim (L x W) 300 mm x 600 mm
For Use With Terminal box KX and bus housing KX: Width: 600mm Height: 300mm
Length 300mm
Material Steel plate
Misc Attribute KX 1570.800
Weight 0.000
Width 600mm

Reviews

Be the first to submit a review

Trustpilot