Rittal 1566800 KX Mounting Plate 200x600 mm Steel Plate 1pc

MPN
1566800
Brand
Rittal
EAN-13
4028177925380
Order Code
06-4257
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £14.92
10+ £13.69
100+ £13.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

Manufactured by Rittal, this steel mounting plate measures 200 mm by 600 mm. It is a part of the KX 1566.800 series and serves as an enclosure accessory. Typically used to securely install equipment within enclosures, it is a versatile component in electrical and industrial settings.
Type Mounting plate
Dim (L x W) 200 mm x 600 mm
For Use With Terminal box KX and bus housing KX: Width: 600mm Height: 200mm
Length 200mm
Material Steel plate
Misc Attribute KX 1566.800
Weight 0.000
Width 600mm

Reviews

Be the first to submit a review

Trustpilot