Rittal 1564800 KX Mounting Plate 400x200mm Steel Plate 1pc

MPN
1564800
Brand
Rittal
EAN-13
4028177925373
Order Code
06-4255
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £11.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Rittal manufactures the KX 1564.800 mounting plate, featuring dimensions of 400 mm by 200 mm, crafted from steel. This durable component is ideal for enhancing functionality within enclosure accessories. It commonly finds application in electrical enclosures, providing a sturdy surface for mounting various components.
Type Mounting plate
Dim (L x W) 400 mm x 200 mm
For Use With Terminal box KX and bus housing KX: Width: 400mm Height: 200mm
Length 400mm
Material Steel plate
Misc Attribute KX 1564.800
Weight 0.000
Width 200mm

Reviews

Be the first to submit a review

Trustpilot