Rittal 1563800 KX Mounting Plate 300x200mm Steel 1pc

MPN
1563800
Brand
Rittal
EAN-13
4028177925366
Order Code
06-4254
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £9.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Rittal KX 1563.800 mounting plate is made of durable steel and measures 300 mm by 200 mm. It is designed as an accessory for enclosure systems and is sold as a single piece. Typical applications include securely mounting components within electrical enclosures for organisational and operational efficiency.
Type Mounting plate
Dim (L x W) 300 mm x 200 mm
For Use With KX and Bus Enclosure KX: Width 300mm Height 200mm
Length 300mm
Material Steel plate
Misc Attribute KX 1563.800
Weight 0.000
Width 200mm

Reviews

Be the first to submit a review

Trustpilot