Rittal 1529000 KX Wall-Mount Enclosure Steel 200x150x120mm Light Grey

MPN
1529000
Brand
Rittal
EAN-13
4028177816350
Order Code
06-4207
Country of Origin
Germany
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £35.09 £34.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Rittal KX 1529.000 fitting bracket is a steel plate wall-mount enclosure with dimensions of 200 x 150 x 120 mm, finished in light grey. Manufactured by Rittal, this single-piece bracket is known for its durability and ease of installation. It is typically used for securely mounting electrical components in industrial or commercial settings.
Type Fitting bracket
Material Steel plate
Enclosure Length 120mm
Enclosure Width 200mm
Enclosure Height 150mm
Colour Light grey
Protection Rating IP66
Dim (W x H x D) 200 x 150 x 120 mm
IP Rating IP66
Misc Attribute KX 1529.000

Reviews

Be the first to submit a review

Trustpilot