Rittal 1281000 AX Switchboard Cabinet 800x1200x400 Steel Grey-white

MPN
1281000
Brand
Rittal
EAN-13
4028177813106
Order Code
06-4092
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £449.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 01/12/2026

The Rittal AX 1281.000 Switchboard cabinet is made of steel plate and measures 800 x 1200 x 400 mm, finished in grey-white (RAL 7035). This robust cabinet is designed to house electrical and electronic equipment, offering protection and organisation. Typical applications include industrial and commercial environments where durable and reliable enclosures are essential.
Type Switchboard cabinet
Enclosure Height 1200mm
Enclosure Length 400mm
Enclosure Width 800mm
Colour Grey-white (RAL 7035)
Protection Rating IP55
Dim (W x H x D) 800 x 1200 x 400 mm
IP Rating IP55
Material Steel plate
Misc Attribute 1 AX 1281.000
Misc Attribute 2 1-door
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot