Rittal 1261000 AX Switchboard Cabinet Steel Light Grey 600x1200x400mm

MPN
1261000
Brand
Rittal
EAN-13
4028177813120
Order Code
06-4090
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £361.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 01/12/2026

Rittal's AX 1261.000 switchboard cabinet is made of steel plate and finished in light grey. This robust cabinet measures 600 x 1200 x 400 mm, providing a secure enclosure for electrical components. Designed for industrial and commercial use, it is ideal for housing sensitive equipment and electrical installations.
Type Switchboard cabinet
Enclosure Height 1200mm
Enclosure Length 400mm
Enclosure Width 600mm
Colour Light grey
Protection Rating IP66
Dim (W x H x D) 600 x 1200 x 400 mm
IP Rating IP66
Material Steel plate
Misc Attribute 1 3-point locking system
Misc Attribute 2 AX 1261.000

Reviews

Be the first to submit a review

Trustpilot