Rittal 1110000 AX Switchboard Cabinet 1000x1000x300 Steel RAL7035

MPN
1110000
Brand
Rittal
EAN-13
4028177813212
Order Code
06-4082
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £434.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 22/05/2026

The Rittal AX 1110.000 is a sturdy switchboard cabinet made from steel plate, with dimensions of 1000 x 1000 x 300 mm and finished in a grey-white (RAL 7035) colour. This cabinet is designed for secure and organised housing of electrical components in industrial and commercial settings. Ideal for use in automation systems, it provides robust protection and easy access for maintenance and adjustments.
Type Switchboard cabinet
Enclosure Height 1m
Enclosure Length 300mm
Enclosure Width 1m
Colour Grey-white (RAL 7035)
Protection Rating IP55
Dim (W x H x D) 1000 x 1000 x 300 mm
Material Steel plate
Misc Attribute 1 AX 1110.000
Misc Attribute 2 2 door
Rack size 483 mm (19")
Standards UL, C-UL

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot