Rittal 1091000 AX Switchboard Cabinet Steel 600x1000x400 Grey-white

MPN
1091000
Brand
Rittal
EAN-13
4028177813137
Order Code
06-4080
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £332.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

The Rittal AX 1091.000 switchboard cabinet is a steel plate enclosure in Grey-white (RAL 7035), measuring 600 x 1000 x 400 mm. It provides robust protection for electrical and electronic equipment, ensuring safety and organisation in industrial or commercial settings. Ideal for use in control systems and network management, it offers durable and reliable housing for sensitive components.
Type Switchboard cabinet
Enclosure Height 1m
Enclosure Length 400mm
Enclosure Width 600mm
Colour Grey-white (RAL 7035)
Protection Rating IP55
Dim (W x H x D) 600 x 1000 x 400 mm
IP Rating IP55
Material Steel plate
Misc Attribute 1 AX 1091.000
Misc Attribute 2 1-door
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot