Rittal 1077000 AX Switchboard Cabinet 760x760x210mm Steel Grey-white

MPN
1077000
Brand
Rittal
EAN-13
4028177813359
Order Code
06-4078
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £214.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Rittal's AX 1077.000 is a switchboard cabinet made of steel plate, measuring 760 x 760 x 210 mm and painted in grey-white (RAL 7035). This robust and durable cabinet offers reliable protection for electrical components and is typically used in industrial and commercial environments. The single-piece construction ensures ease of installation and maintenance.
Type Switchboard cabinet
Enclosure Height 760mm
Enclosure Length 210mm
Enclosure Width 760mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 760 x 760 x 210 mm
IP Rating IP66
Material Steel plate
Misc Attribute 1 Single-door (arrester on right, can be changed to left)
Misc Attribute 2 AX 1077.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot