Rittal 1076000 AX Switchboard Cabinet 600x760x210mm Steel Grey-White

MPN
1076000
Brand
Rittal
EAN-13
4028177813366
Order Code
06-4077
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £168.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

The Rittal AX 1076.000 switchboard cabinet is a robust steel plate enclosure measuring 600 x 760 x 210 mm and finished in grey-white (RAL 7035). It is designed to provide secure housing for electrical components and networking equipment. Typically used in industrial settings, this cabinet offers excellent protection and organisation for sensitive equipment.
Type Switchboard cabinet
Enclosure Height 760mm
Enclosure Length 210mm
Enclosure Width 600mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 600 x 760 x 210 mm
IP Rating IP66
Material Steel plate
Misc Attribute 1 Single-door (arrester on right, can be changed to left)
Misc Attribute 2 AX 1076.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot