Rittal 1059000 AX Switchboard Cabinet 600x800x400mm Steel Light Grey

MPN
1059000
Brand
Rittal
EAN-13
4028177813144
Order Code
06-4074
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £274.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

Rittal manufactures the AX 1059.000 switchboard cabinet, made of steel plate and coloured light grey. This cabinet measures 600 x 800 x 400 mm and is designed for electrical installations. It is typically used in industrial and commercial settings for enclosing and protecting electrical components.
Type Switchboard cabinet
Enclosure Height 800mm
Enclosure Length 400mm
Enclosure Width 600mm
Colour Light grey
Protection Rating IP66
Dim (W x H x D) 600 x 800 x 400 mm
IP Rating IP66
Material Steel plate
Misc Attribute AX 1059.000

Reviews

Be the first to submit a review

Trustpilot