Rittal 1055000 AX Switchboard Cabinet 800x600x300mm Steel RAL 7035

MPN
1055000
Brand
Rittal
EAN-13
4028177813250
Order Code
06-4071
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £244.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 03/12/2026

The Rittal AX 1055.000 Switchboard Cabinet is a steel plate enclosure that measures 800 x 600 x 300 mm, finished in Grey-white (RAL 7035). This durable cabinet is designed for secure housing of electrical components and efficient cable management. Typically used in industrial and commercial settings, it provides reliable protection and organisation for switchgear and control gear assemblies.
Type Switchboard cabinet
Enclosure Height 600mm
Enclosure Length 300mm
Enclosure Width 800mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 800 x 600 x 300 mm
IP Rating IP66
Material Steel plate
Misc Attribute 1 Single-door (arrester on right, can be changed to left)
Misc Attribute 2 AX 1055.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot