Rittal 1031000 AX Switchboard Cabinet Steel 380x300x210mm Grey-white

MPN
1031000
Brand
Rittal
EAN-13
4028177813434
Order Code
06-4062
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £81.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Rittal AX 1031.000 is a grey-white switchboard cabinet crafted from steel plate, measuring 380 x 300 x 210 mm. Manufactured by Rittal, it is designed for durability and robust protection of electrical components. Ideal for industrial and commercial settings, this cabinet is typically used to house electrical and networking equipment securely.
Type Switchboard cabinet
Enclosure Height 300mm
Enclosure Length 210mm
Enclosure Width 380mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 380 x 300 x 210 mm
IP Rating IP66
Material Steel plate
Misc Attribute 1 Single-door (arrester on right, can be changed to left)
Misc Attribute 2 AX 1031.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot