Ring 8SH1S2-BEU0 Spotlight Cam Plus Black Plug-in Wi-Fi CCTV Camera 1080p

MPN
8SH1S2-BEU0
Brand
ring
EAN-13
0840268988586
Order Code
10-4826
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £184.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Ring Spotlight Cam Plus - Plug-in - Black (model 8SH1S2-BEU0) is a Wi-Fi IP CCTV camera providing 1920 x 1080p video resolution. This network IP camera features built-in lights for enhanced visibility and motion detection for security monitoring. Ideal for residential or small business surveillance, it ensures clear, reliable video streaming and remote access.
Type CCTV camera
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Compact camera
Colour Black
Depth 76.4mm
Dimensions (W x H x D) 80.5 x 126.25 x 76.4 mm
Height 126.25mm
Screen size diagonal (inches) 1.0in
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 326g
Width 80.5mm

Reviews

Be the first to submit a review

Trustpilot