Ring 8SF1P1-WEU0 Floodlight Cam Wired Plus 1080p Wi-Fi 2000-Lumen

MPN
8SF1P1-WEU0
Brand
ring
EAN-13
0840080515335
Order Code
10-4825
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £195.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Ring's Floodlight Cam Wired Plus White 8SF1P1-WEU0 is a Wi-Fi CCTV camera with 1920 x 1080p resolution. It features integrated floodlights and motion-activated alerts, offering enhanced security for residential properties. Ideal for outdoor surveillance, this IP camera provides live video monitoring via a network connection.
Type CCTV camera
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Compact camera
Colour White
Depth 179mm
Dimensions (W x H x D) 299 x 246 x 179 mm
Height 246mm
Max. viewing angle hor. 140°
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Vertical viewing angle 80°
Weight 2.171
Width 299mm

Reviews

Be the first to submit a review

Trustpilot