Ring 8SC1S9-WEU3 Spotlight Cam Pro Wired White 3D Motion HDR Video

MPN
8SC1S9-WEU3
Brand
ring
EAN-13
0840268942496
Order Code
10-4823
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £240.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Ring Spotlight Cam Pro - Wired - White 8SC1S9-WEU3 is a high-quality 1080p Wi-Fi CCTV camera. It features advanced motion detection and customisable motion zones for security monitoring. Typical applications include home surveillance and property monitoring both indoors and outdoors.
Type CCTV camera
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Compact camera
Colour White
Depth 77.8mm
Dimensions (W x H x D) 81.5 x 144.3 x 77.8 mm
Height 144.3mm
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 429g
Width 81.5mm

Reviews

Be the first to submit a review

Trustpilot