Ring 8SC1S9-WEU2 Spotlight Cam Pro Plug-In White Wi-Fi CCTV 1080p HDR

MPN
8SC1S9-WEU2
Brand
ring
EAN-13
0840268964993
Order Code
10-4822
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £240.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Ring Spotlight Cam Pro - Plug-In - White 8SC1S9-WEU2 is a high-definition Wi-Fi IP CCTV camera with 1920 x 1080p resolution. It is ideal for enhancing home security with features such as two-way talk and motion-activated alerts. This network IP camera is suitable for monitoring outdoor areas and can be easily installed with its plug-in capability.
Type CCTV camera
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Compact camera
Colour White
Depth 77.8mm
Dimensions (W x H x D) 81.5 x 144.3 x 77.8 mm
Height 144.3mm
Screen size diagonal (inches) 1.0in
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 429g
Width 81.5mm

Reviews

Be the first to submit a review

Trustpilot