Ring 8SC1S9-BEU3 Spotlight Cam Pro Wired IP CCTV 1080p HDR Black

MPN
8SC1S9-BEU3
Brand
ring
EAN-13
0840268971748
Order Code
10-4821
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Inc VAT)
1+ £336.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Ring Spotlight Cam Pro - Wired - Black 8SC1S9-BEU3 is a high-definition Wi-Fi IP CCTV camera that captures crystal-clear 1920 x 1080 p videos. With its built-in spotlight and motion detection features, it provides enhanced security for homes and businesses. Typically, this network IP camera is used for monitoring outdoor areas, ensuring surveillance, and deterring intruders.
Type CCTV camera
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Compact camera
Colour Black
Depth 77.8mm
Dimensions (W x H x D) 81.5 x 144.3 x 77.8 mm
Height 144.3mm
Screen size diagonal (inches) 1.0in
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 429g
Width 81.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot