Ring 8SB1S2-WEU1 Spotlight Cam Pro Battery White Wi-Fi CCTV 1080p HDR

MPN
8SB1S2-WEU1
Brand
ring
EAN-13
0840268911621
Order Code
10-4819
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £240.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 21/07/2026

The Ring Spotlight Cam Pro - Battery - White 8SB1S2-WEU1 is a Wi-Fi CCTV camera offering 1920 x 1080p high-definition video. It features a network IP camera with wireless connectivity, ideal for home security monitoring. This device typically serves in surveillance applications, providing clear footage both day and night.
Type CCTV camera
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Compact camera
Colour White
Depth 77.8mm
Dimensions (W x H x D) 81.5 x 144.3 x 77.8 mm
Height 144.3mm
Screen size diagonal (inches) 1.0in
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 429g
Width 81.5mm

Reviews

Be the first to submit a review

Trustpilot