Ring 8SB1S2-BEU0 Spotlight Cam Plus Battery Black HD Wi-Fi Night Vision

MPN
8SB1S2-BEU0
Brand
ring
EAN-13
0840268946937
Order Code
10-4817
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £162.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 21/07/2026

The Ring Spotlight Cam Plus - Battery - Black 8SB1S2-BEU0 is a versatile Wi-Fi CCTV camera featuring 1920 x 1080p resolution for clear video surveillance. Its key attributes include battery-powered operation and integrated spotlights, enhancing home security through remote monitoring. Typical applications include monitoring residential properties, capturing detailed footage day or night, and deterring intruders with its spotlight feature.
Type CCTV camera
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Compact camera
Colour Black
Depth 76.4mm
Dimensions (W x H x D) 80.5 x 126.25 x 76.4 mm
Height 126.25mm
Screen size diagonal (inches) 1.0in
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 326g
Width 80.5mm

Reviews

Be the first to submit a review

Trustpilot