Ring 8SB1P2-BEU0 Cam Pro Battery Black 1080p HDR Wi-Fi IP CCTV Night Vision

MPN
8SB1P2-BEU0
Brand
ring
EAN-13
0840268970482
Order Code
10-4816
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £240.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Ring Spotlight Cam Pro - Battery - Black 8SB1P2-BEU0 is a Wi-Fi IP CCTV camera offering 1920 x 1080 p resolution. It features a wireless battery setup, ideal for flexible outdoor security monitoring. This versatile internet camera is commonly used for home surveillance and monitoring driveways, backyards, or front entrances.
Type CCTV camera
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Compact camera
Colour Black
Depth 77.8mm
Dimensions (W x H x D) 81.5 x 144.3 x 77.8 mm
Height 144.3mm
Screen size diagonal (inches) 1.0in
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 429g
Width 81.5mm

Reviews

Be the first to submit a review

Trustpilot