Ring 8AC1S1-0EU0 Chime 2nd Gen Wi-Fi Doorbell Additional Chime White

Image Representative of Range

Ring 8AC1S1-0EU0 Chime 2nd Gen Wi-Fi Doorbell Additional Chime White

Order Code:

10-4813

Brand: ring MPN: 8AC1S1-0EU0 EAN-13: 0840268970147
Qty Unit Price (Inc VAT)
1+ £44.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 22/04/2026

The Ring Chime (2nd Gen) is a Wi-Fi-enabled additional chime designed for use with door intercom systems. Manufactured by Ring, this white accessory enhances door intercom functionality by providing audible alerts within the home. It's ideal for expanding the reach of intercom notifications in larger spaces.
Type Door intercom accessories
Cloud integration Alexa
Component Additional chime
Depth 25mm
Factory colour White
Frequency 2.4 GHz
Height 77.8mm
Mounting type (interior) Push-fit
Power supply (LOV) mains-powered
Transfer Type Wi-Fi
Units 1
Width 62mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot