Ring 4AK1SZ-0EU0 Alarm Keypad 2nd Gen Wireless Home Security System

MPN
4AK1SZ-0EU0
Brand
ring
EAN-13
0840080555669
Order Code
10-4807
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £62.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 20/07/2026

The Ring Alarm Keypad (2nd Gen) is a wireless alarm system extension designed for easy home security control. Manufactured by Ring, it features simple arm and disarm functions. This keypad is typically used as part of a broader home security system to enhance user convenience and accessibility.
Type Wireless alarm system extension
Power Source Accessory N/A
App compatibility Yes
Component Keypad
Depth 19mm
Dimensions (W x H x D) 112 x 105 x 19 mm
Frequency 2.4 GHz
Height 105mm
Hub Required
Width 112mm

Reviews

Be the first to submit a review

Trustpilot