Rigol VB1020 Standing Wave Measuring Bridge for DSA815 DSA815-TG

MPN
VB1032
Brand
Rigol
EAN-13
4016138820379
Order Code
63-1034
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £469.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rigol VB1020 VSWR is a Standing Wave Measuring Bridge for DSA815 DSA815-TG. The VB1020 is used together with Rigol DSA series spectrum analysers with tracking generators to make S11 measurements (return loss, reflection coefficient, VSWR).

The VSWR Bridge connects directly onto the front of Rigol DSA series spectrum analysers with tracking generators to improve the test accuracy and to avoid the need for cables.


  • Frequency range: 1MHz to 2GHz
  • Connector type: N (Female) Type
  • Adaptor: Dual N (Male) Type
  • Impedance: 50Ω
  • Manufacturer's part: Rigol VB1020

Please Note: The Rigol DSA800-VSWR VSWR Measurement Software is included with the VB1020 VSWR Bridge. This software is for the DSA800 series spectrum analysers (i.e. Not the DSA1000 series).


Compatible With Rigol
Type Bridge
Connector Type N (Female) Type
Frequency Range 1MHz to 2GHz
Frequency Range Max. 2GHz
Frequency Range Min. 1kHz

Reviews

Be the first to submit a review

Trustpilot