Rigol RP3300A Oscilloscope Probe 350 MHz

MPN
PVP2350
Brand
Rigol
EAN-13
4016138860757
Order Code
64-5475
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

This 350MHz oscilloscope probe from Rigol is compatible with all Rigol scopes. Offering a bandwidth of 350MHz and a cable length of 1.4m.


  • Input capacity: 13 pF
  • Divider voltage ratio: 1:1, 10:1
  • Nominal voltage: 300V
  • Plug features: scoop-proof
  • Reading category: CAT II 300V
  • Manufacturer's part RP3300A
Type Oscilloscope probe
Channels 1
Divider voltage ratio 1:1, 10:1
Frequency 350MHz
Input capacity 13 pF
Nominal Voltage 300V

Reviews

Be the first to submit a review

Trustpilot