Rigol PVP2150 150MHz Passive Oscilloscope Probe

Order Code:

64-5476

Brand: Rigol MPN: PVP2150
Qty Unit Price (Ex VAT)
1+ £33.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayFurther 29 despatched in 4 working days

This 150MHz oscilloscope probe from Rigol is compatible with all Rigol scopes. Offering a bandwidth of 150MHz and a cable length of 1.4m.


  • Divider voltage ratio: 1:1, 10:1
  • Nominal voltage: 300V
  • Plug features: scoop-proof
  • Reading category: CAT II 300V
  • Manufacturer's part PVP2150
Type Oscilloscope probe
Channels 1
Frequency 150MHz
Nominal Voltage 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot