Rigol MSO5204 Series Digital Oscilloscope, 200MHz, 8GS/s, 9" Display

Order Code:

10-4796

Brand: Rigol MPN: MSO5204 EAN-13: 4053199916788
Qty Unit Price (Inc VAT)
1+ £1719.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 15/05/2026

The Rigol MSO5204 is a digital storage oscilloscope featuring a 200 MHz bandwidth and a sampling rate of 8 GS/s. Designed for precise electronic measurements, this oscilloscope supports complex signal analysis with 100 MP storage and 8-bit resolution. Ideal for professional laboratories, the MSO5204 is used in diagnosing and troubleshooting electrical circuits.
No. of Channels 4
Bandwidth 200MHz
Type Digital
Screen Size 1024 x 600
Calibrated to Manufacturer's standards (no certificate)
Channel memory depth 100Mpixel
Channel sample rate 8GS/s
Dim (L x W x H) 130 x 367 x 200 mm
Height 200mm
Input coupling AC or DC
Input Impedance 1 MΩ ±1 %
Length 130mm
Power supply (details) 100 V - 240V
Reading Category CAT I
Resolution 8Bit
Vertical deflection 1 mV/div - 10 V/div
Width 367mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot