Rigol DP932E Bench PSU Adjustable Voltage 0-30V DC, 0-3A, 3 Outputs

MPN
DP932E
Brand
Rigol
EAN-13
6973332406960
Order Code
10-4780
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £425.28 £361.49
10+ £346.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Rigol DP932E is a bench PSU with adjustable voltage, offering a range of 0 - 30 V DC and up to 3 A per output, with a total power output of 198 W. This programmable laboratory power supply unit has three outputs and supports connectivity via USB and LAN, making it ideal for engineers and technicians. Typical applications include testing and development in industrial and laboratory settings.
Type Bench PSU (adjustable voltage)
Output Current 198W
Output Voltage 30V DC
Number of Outputs 3
Manufacturers Warranty 1 Year
Input Voltage 220 to 240V
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 419 x 239 x 157 mm
Height 157mm
Length 419mm
Max. output current 3A
Output current (min.) 0A
Output current 2 (max.) 3A
Output current 2 (min.) 0A
Output current 3 (max.) 3A
Output current 3 (min.) 0A
Output voltage (min.) 0V DC
Output voltage 2 (max.) 30V DC
Output voltage 2 (min.) 0V DC
Output voltage 3 (max.) 6V
Output voltage 3 (min.) 0V DC
Technology Linear regulated PSU
Weight 9.150g
Width 239mm

Reviews

Be the first to submit a review

Trustpilot