Rigol DP813A Bench PSU 0-20V DC 0-20A 200W 1 Output Adjustable Voltage

MPN
DP813A
Brand
Rigol
EAN-13
6973332406441
Order Code
10-4777
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £587.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rigol DP813A is a bench PSU with adjustable voltage, providing 0 - 8 V DC at up to 20 A with a maximum power output of 200 W. This programmable laboratory power supply unit is ideal for industrial and laboratory applications requiring precise voltage control. Manufactured by Rigol, it features a single output, making it suitable for various test and development environments.
Type Bench PSU (adjustable voltage)
Output Current 200W
Output Voltage 8V DC
Number of Outputs 1
Manufacturers Warranty 1 Year
Input Voltage 220 to 240V
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 418 x 239 x 157 mm
Height 157mm
Length 418mm
Mains Supply IEC 320 C14
Max. output current 20A
Output current (min.) 0A
Output current 2 (max.) 10A
Output current 2 (min.) 0A
Output voltage (min.) 0V DC
Output voltage 2 (max.) 20V DC
Output voltage 2 (min.) 0V DC
Technology Linear regulated PSU
Weight 10.5kg
Width 239mm

Reviews

Be the first to submit a review

Trustpilot