Rigol DP712 Bench PSU Adjustable 0-50V 0-3A 150W RS232 Control

MPN
DP712
Brand
Rigol
EAN-13
4016139152523
Order Code
10-4776
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £270.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Rigol DP712 is an adjustable voltage bench power supply unit providing up to 50 V and 3 A with a maximum power of 150 W. It features RS232 remote control and over-voltage protection, making it ideal for use in laboratories and industrial settings. This programmable power supply unit offers a single output for precise voltage and current regulation.
Type Bench PSU (adjustable voltage)
Output Current 150W
Output Voltage 50V
Number of Outputs 1
Manufacturers Warranty 1 Year
Input Voltage 220 to 240V
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 332 x 140 x 202 mm
Height 202mm
Interfaces RS232
Length 332mm
Load balance <0.01% + 2 mV
Mains control 0.01% + 2 mV
Mains Supply IEC 320 C14
Max. output current 3A
Output 4 mm socket
Output current (min.) 0A
Output voltage (min.) 0V
Residual ripple 3 mVpp
Technology Linear regulated PSU
Weight 6.9kg
Width 140mm

Reviews

Be the first to submit a review

Trustpilot