Rigol DP711 Power Supply Adjustable 0-30V 0-5A 150W RS232 Remote Control

MPN
DP711
Brand
Rigol
EAN-13
4016139152516
Order Code
10-4775
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £248.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Rigol DP711 Bench PSU is an adjustable power supply unit offering a voltage range of 0 to 30 V and a current range of 0 to 5 A. With a power output of 150 W, RS232 remote control, and OVP protection, it's ideal for laboratory and industrial applications. This programmable unit is perfect for precise testing and design development environments.
Type Bench PSU (adjustable voltage)
Output Current 150W
Output Voltage 30V
Number of Outputs 1
Manufacturers Warranty 1 Year
Input Voltage 220 to 240V
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 332 x 140 x 202 mm
Height 202mm
Interfaces RS232
Length 332mm
Load balance <0.01% + 2 mV
Mains control 0.01% + 2 mV
Mains Supply IEC 320 C14
Max. output current 5A
Output 4 mm socket
Output current (min.) 0A
Output voltage (min.) 0V
Residual ripple 3 mVpp
Technology Linear regulated PSU
Weight 6.9kg
Width 140mm

Reviews

Be the first to submit a review

Trustpilot