Rigol DP2031 Bench PSU 0-32V DC, 0-3A, 222W, 3 Outputs, USB, LAN, RS232

MPN
DP2031
Brand
Rigol
EAN-13
6973332406571
Order Code
10-4774
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £1121.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rigol's DP2031 bench PSU is an adjustable power supply unit that offers 0 - 32 V DC and 0 - 3 A with a total power of 222 W. It features multiple connectivity options including USB, LAN, and RS232, making it highly versatile for different testing environments. This programmable PSU is ideal for laboratory and industrial applications requiring precise and adjustable voltage outputs with three outputs available.
Type Bench PSU (adjustable voltage)
Output Current 222W
Output Voltage 32V DC
Number of Outputs 3
Manufacturers Warranty 1 Year
Input Voltage 220 to 240V
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 419 x 239 x 157 mm
Height 157mm
Length 419mm
Max. output current 3A
Output current (min.) 0A
Output current 2 (max.) 3A
Output current 2 (min.) 0A
Output current 3 (max.) 5A
Output current 3 (min.) 0A
Output voltage (min.) 0V DC
Output voltage 2 (max.) 32V DC
Output voltage 2 (min.) 0V DC
Output voltage 3 (max.) 6V DC
Output voltage 3 (min.) 0V DC
Technology Linear regulated PSU
Weight 9.950g
Width 239mm

Reviews

Be the first to submit a review

Trustpilot