Rigol DHO924 DHO900 Digital Oscilloscope 200 MHz 1.25 GS/s 12 Bit

Order Code:

10-4766

Brand: Rigol MPN: DHO924 EAN-13: 6973332407509
Qty Unit Price (Inc VAT)
1+ £801.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Rigol's DHO924 oscilloscope features a bandwidth of 200 MHz and a sample rate of 1.25 GS/s with a memory depth of 50 MP for detailed signal analysis. Its 12-bit resolution ensures high precision in waveform capture, ideal for accurate measurements. This digital storage oscilloscope is suited for both laboratory research and electronic diagnostic applications.
No. of Channels 16
Bandwidth 200MHz
Type Digital
Screen Size LCD color display, 1024 x 600
Calibrated to Manufacturer's standards (no certificate)
Channel memory depth 50Mpixel
Channel sample rate 1.25GS/s
Dim (L x W x H) 77.38 x 265.35 x 161.75 mm
Height 161.75mm
Input coupling 15 pf
Input Impedance 1MΩ
Length 77.38mm
Reading category CAT I
Resolution 12Bit
Width 265.35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot