Rigol DG912 Pro Function Generator 1µHz-150MHz 2-Ch Mains-Powered

MPN
DG912 Pro
Brand
Rigol
EAN-13
6973332408100
Order Code
10-4756
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £717.82
10+ £704.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 24/11/2026

The Rigol DG912 Pro is a mains-powered function generator capable of producing signals from 1 µHz to 150 MHz across two channels. It is versatile for generating various waveforms, including sinus, rectangle, ramp, pulse, and arbitrary shapes. Ideal for testing and development, it serves applications in electronics design, education, and research laboratories.
Type Mains-powered
Frequency Range 1 μHz - 60MHz
Manufacturers Warranty 1 Year
Number of Channels 2-channel
ARB frequency range 1 µHz - 50MHz
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 266 mm x 165 mm
Height 165mm
Max. frequency 150MHz
Min. frequency 1 µHz
Voltage Supply Mains
Weight 1.78kg
Width 266mm

Reviews

Be the first to submit a review

Trustpilot