Rigol DG4202 Arbitrary Function Generator

MPN
DG4202
Brand
Rigol
EAN-13
4016139006833
Order Code
64-7988
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £1656.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rigol DG4202 is a Multifunctional Generator that combines many functions into the one device, including Function Generator, Arbitrary Waveform Generator, Pulse Generator, Harmonic Generator, Analogue/Digital Modulator and Counter. The DG4202 has two channels with equivalent functions with adjustable phase between the two channels.

The sleek, upright design features a high resolution 7 inch display screen, while the user-friendly interface design and panel layout improves efficiency.


  • Maximum output frequency: 200MHz
  • 500MSa/s sample rate, 14 bit vertical resolution
  • Dual channel outputs with identical performance
  • 2ppm high-frequency stability
  • -115dBc/Hz low phase noise
  • Versatile analogue and digital modulation functions
  • 150 built-in waveforms
  • Frequency resolution: 7digits/s
  • Powerful waveform editing PC software
  • Connectivity: USB Host and Device, LAN
  • 7 inch LCD display (800 x 480)
  • Manufacturer's part: Rigol DG4202
Type Mains-powered
Frequency Range 200MHz
Manufacturers Warranty 1 Year
Number of Channels 2
Amplitude 10V
Number of waveforms 150

Reviews

Be the first to submit a review

Trustpilot