Rigol DG2072 Generator 70 MHz, 2 Outputs, 160 Signals, 16 Mpts Memory

MPN
DG2072
Brand
Rigol
EAN-13
6938215603539
Order Code
10-4750
Country of Origin
China
  • 1 Year Manufacturers Warranty
View Full Product Range (10)

Discontinued


The Rigol DG2072 is a mains-powered signal generator capable of producing frequencies ranging from 0.000001 Hz to 70 MHz. With features including sinus waveforms, rectangle, noise, pulse, and triangular outputs, it is versatile for various applications. It is typically used in labs and research settings for signal testing and waveform analysis.
Type Mains-powered
Frequency Range 1 μHz - 1.5MHz
Manufacturers Warranty 1 Year
Number of Channels 1
ARB frequency range 1 µHz - 20MHz
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 262 mm x 112 mm
Distortion factor (sine) <1%
Frequency reading (external) 1 µHz - 250 MHz
Height 112mm
Internal modulation AM, FM, PM, ASK, FSK, PSK, PWM
Max. frequency 70MHz
Min. frequency 0.000001Hz
Signal output type Sine, square, triangle, pulse, noise, DualTone, harmonic, arbitrary
Voltage Supply Mains
Weight 3.2kg
Width 262mm

Trustpilot