Rigol BAG-800 Test Equipment Bag for Durable Storage 1 piece

MPN
BAG-800
Brand
Rigol
EAN-13
6973332408360
Order Code
10-4743
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £56.44 £50.48
10+ £49.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rigol BAG-800 is a test equipment bag ideal for protecting and transporting electronic measuring instruments. Its durable construction ensures secure storage and ease of mobility for one piece of Rigol's equipment. Typically used by technicians and engineers, it facilitates convenient handling of tools between work sites.
Type Test equipment bag
Colour Black
Depth 13cm
Dimensions (W x H x D) 20 x 32 x 13 cm
Height 32cm
Width 20cm

Reviews

Be the first to submit a review

Trustpilot