RIDGID 63698 K45-AF5 Drain Cleaning Gun Kit 240V

MPN
63698
Brand
RIDGID
EAN-13
0095691636980
Order Code
96-9216
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £571.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Ridgid K45-AF5 Drain Cleaning Gun is ideal for small line cleaning. Opens clogged lavatory, sink lines, urinals and tub or shower drains. The advanced 2-way AUTOFEED® control, keeps hands and work area clean. The cable advances and rewinds with the push of a lever.

It has a variable speed operation, to give complete control in every situation. Lightweight, easy-to-use, no setup required. The 2-piece twist lock canister with interchangeable inner drum makes cable change-out simple, easy to match the right cable for the job. Fitted with an inner drum to prevent water leaks, this also greatly reduces cable flip-over inside the drum. Drums won't rust or dent.

Supplied with: 1 x C-1IC Cable, 1 x C-6 Cable, 1 x T-203 Bulb Auger, 1 x T-217 Drop Head Auger, 1 x T-205 'C' Cutter, 1 x A-13 Pin Key, 1 x T-210 Spade Cutter, 1 x Pair of Drain Cleaner Gloves and 1 x Carrying Case

Specification:

Operating Speed: 0-600rpm
Drain Line Capacity: 19-64mm (3/4-2.1/2in)
Drum Line Capacity: 15m of 8mm, or 11m of 10mm

1 x Ridgid K45-AF5 Drain Cleaning Gun Kit 240V Version


Type Cleaner

Reviews

Be the first to submit a review

Trustpilot