RIDGID 58476 TCT Saw Blade for 590L 355 x 25.4mm Bore x 80T

MPN
58476
Brand
RIDGID
EAN-13
0095691584762
Order Code
96-9135
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £338.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

RIDGID Replacement TCT Sawblade for the 590L ONLY. Designed to cut steel, copper, aluminum and plastics with a maximum wall thickness of 6mm.

Specification:

Diameter: 355mm
Bore: 25.4mm
Teeth: 80


Type Blade

Reviews

Be the first to submit a review

Trustpilot