RIDGID 36163 Micro CD-100 Gas Detector 36163

MPN
36163
Brand
RIDGID
EAN-13
0095691361639
Order Code
96-9223
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £111.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Ridgid Micro CD-100 Combustible Gas Detector provides simple and quick readings to identify the presence of combustible gases. Detects Methane, Propane, Butane, Ethanol, Ammonia, Hydrogen and many other combustible gases. With adjustable sensitivity, even low-levels of gases can be detected. Ideal for ensuring proper gas line installations, checking for maintenance and repair needs, or quickly pinpointing combustible gas leaks.

The rugged ergonomic design makes it capable of withstanding jobsite rigour. Tri-Mode Detection™ provides visual, audible or vibration alert which can be adjusted for different environments. A 16in flexible probe allows location and detection of leak in hard-to-reach and confined spaces.

Specifications:
Detection Range: 0- 6,400ppm (Methane).
Alarm Sensitivity: 40ppm (Methane).
Calibration: Automatic.
Power: 4 x AA batteries (supplied).
Classifications: Class B, Division 1.


Type Detector

Reviews

Be the first to submit a review

Trustpilot