RIDGID 31070 Heavy-Duty End Pipe Wrench 350mm (14in)

MPN
31070
Brand
RIDGID
EAN-13
0095691310705
Order Code
96-9189
Country of Origin
USA

Discontinued


The RIDGID Heavy-Duty End Pipe Wrenches are ideal for pipe work close to a wall, in tight quarters or in closely-spaced parallel lines.

It has a sturdy cast-iron housing with an I-beam handle with full floating forged hook jaw and self-cleaning threads. The hook and heel jaws are replaceable.

RIDGID Heavy-Duty End Pipe Wrench

Size: 350mm (14in).
Capacity: 50mm (2in).
Weight: 1.6kg.


Type Wrench

Trustpilot