RIDGID 28098 K-400 AUTOFEED® Drum Machine +C-32IW Integral Wound Sold Core Cable

MPN
28098
Brand
RIDGID
EAN-13
0095691280985
Order Code
96-9212
Country of Origin
USA
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1392.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stockBack-order availability date - 09/11/2026

The RIDGID K-400 Drum Machine offers several unique, user-friendly features to make the toughest drain cleaning jobs easier and hassle-free. Designed with a sleek profile, the Model K-400 is a great fit for drain cleaners, service plumbers, facility and institutional maintenance departments and property management companies.

The integrated transport cart allows for easy movement to and from the job site. Heavy-duty, large wheels easily navigate over bumps and up stairs. There is also an integrated telescoping handle that provides high-handle height during transport. It is fitted with AUTOFEED®, a patented, automatic cable feed that powers the cable in and out of the drain. Reverse the direction of the Autofeed and the cable feeds back into the drum

A cable control system causes the drum to stop spinning when the blade becomes lodged in a blockage, limits potential for cable to flip-over in the drum and helps to indicate to the operator when blockages are encountered. Solid Core Cable uses a tough 3⁄8in (10mm) Integral Wound (IW) cable that is rugged and kink resistant.

Comes with 1 x C-32IW 3/8in (10mm) x 75ft (23m) Integral Wound Solid Core Cable, 1 x Pair of Gloves, 1 x T-260 Tool Kit (T-202 Bulb Auger, T-205 C Cutter, T-211 Spade Cutter & A-13 Pin Key) and 1 x AUTOFEED® Attachment.

Specification

Input Power: 380 Watt, 230/240 Volt.
Cable Spin Speed: 165 RPM.
Drum Capacity: 3/8in (10mm) Diameter Cable: 100ft (30.5m).
Length: 24in (61cm).
Height: 23in (58.5cm).
Width: 17in (43.2cm).
Weight Machine Only: 20.4kg.
Cable Weight: 11.8kg.


Type Auger

Reviews

Be the first to submit a review

Trustpilot