Ricoh PA03810-B001 fi-8190 Scanner - Market defining performance

MPN
PA03810-B001
Brand
Ricoh
EAN-13
4939761312052
Order Code
72-2611
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1179.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 09/10/2026

The evolution of the market’s leading image scanners, the fi-819 delivers state-of-the-art technology designed to address today’s business challenges and drive sustainable value creation.

Our ground-breaking Clear Image Capture produces image quality that surpasses other available technologies, resulting in industry-leading OCR accuracy rates. PaperStream IP software optimises output files for faster, lower cost operations. Plus, the fi-819 can easily capture the widest range of document types – from 2gsm to 465gsm, cards or booklets up to 7mm thick.

Driven by ǂ32 new patents, the innovations we have made to the world’s most trusted scanning solution deliver a product you can rely on, now and into the future. The result is reduced power consumption and state-of-the-art Automatic Separation Control that consistently delivers the perfect feed. Meanwhile, Intelligent Sonic Paper Protection (ISoP) and the world’s-first Image Monitoring technology combine for the safe capture and protection of passports, booklets or mixed batches even when labels or photos are attached.

A 1 sheet ADF and 9ppm duplex scanning speed combined with many marginal process gains mean the fi-819 delivers real-world productivity without equal. Overscan Control and enhanced multifeed detection prevent stoppages from misfeeds, jams or skews, while post-scan filing time is also reduced. And with no need to prepare different document types in separate batches, a fast start-up time and centralised remote scanner monitoring and management, users benefit from uninterrupted operation, maximum uptime and an unsurpassed user experience.

Long-term strategic advantage is also made a reality. Organisational intelligence is enhanced by the scalable, automated capture of richer, more diverse data sets, making the fi-819 the perfect partner to support the evolution of the digital transformation journey, from the early to advanced stages.

Market defining performance
Clear Image Capture

Clear Image Capture (CIC) is a breakthrough proprietary optical technology innovation debuting in the fi-819. True image rendering and colour shift prevention deliver industry leading OCR accuracy rates and image quality that surpasses the capabilities of standard CIS or CCD alone. And, as a more efficient optical technology, power consumption for every scan is reduced. CIC also enables capture of the widest range of document types from 2gsm-465gsm – including A4 envelopes, cards, passports, or booklets up to 7mm thick.

Tech you can trust
Automatic Separation Control

Our ǂpatented Automatic Separation Control delivers the perfect feed so organisations can scan larger volumes and mixed batches of documents with confidence. By sensing their weight and adapting and adjusting torque automatically, mis-feed and mid-scan interruptions are eliminated. This guarantees feed stability for different document formats and saves users from wasting time sorting different document types into individual batches. It also enables the 1 sheet ADF capacity and higher speeds for more efficient, high-throughput workgroup scanning.

Industry leading paper protection
The fi-819 protects documents from damage using innovative new technology. Patentedǂ Image Monitoring identifies overly skewed documents in real time and halts the scanning process before they can be damaged. ISoP (excluding fi-815, fi-825 models) will do the same if it detects any abnormal feed sounds. While Lag Detection ensures documents are feeding through at the expected speed.

Specialist passport capture capability
The patentedǂ feeding mechanism ensures safe capture of passports without a carrier sheet, while MRZ recognition ensures consistently accurate capture of personal data.

Real-world productivity without equal
Enhanced multi-feed detection

Unnecessary stoppages in the scanning process are eliminated by automatically recognising and ignoring cards, stickers, and small defined attachments. This patentedǂ technology is an evolution beyond standard multi-feed detection which stops when anything beyond a single sheet is identified during feed through.

High speed, high throughput
Fast boot time and up to 9ppm duplex mean the fi-819 delivers a highly efficient scanning process for the ultimate in workgroup productivity. Incorporating USB 3.2 and gigabit LAN connectivity also makes rapid file transfer possible.

Overscan Control
Automatically adjust scanning area to prevent image loss on skewed documents, removing the need to ever have to rescan slightly skewed documents. Three precisely positioned sensors detect document edges and adjust the scanning area accordingly to fit the document, even if it has been inserted at a skewed angle. Users can scan safe in the knowledge that the entire document will be scanned every time and no part of the image will ever be lost.

Urethane rollers
Urethane rollers are resistant to absorption of oil from NCR paper, unlike EPDM rollers which can swell and affect feed torque. Maintaining their integrity avoids misfeed and jams for consistent feed performance.

Stacker support
Ergonomically designed stacker support neatly stacks scanned documents for faster, easier post-scan filing.

ǂpatents pending

Reviews

Be the first to submit a review

Trustpilot