Ricoh PA03768-B001 Ricoh fi-7300NX ADF scanner 600 x 600 DPI A4 Grey, White

MPN
PA03768-B001
Brand
Ricoh
EAN-13
4939761309632
Order Code
71-9648
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1150.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 28/10/2026

The fi-73NX is an Image Scanner that supports web systems and connects directly to client systems. Users can begin scanning from the scanner’s touch screen or from various applications on smart devices to suit all business needs. Not only is direct data transfer to client-unique web systems possible with SDK use, but secure data transfer is also possible with strong data encryption. The fi-73NX boasts a speed of 6 ppm/12 ipm (2/3 dpi) for scanning A4 portraits, loads up to 8 sheets at a time, and ensures utmost efficiency as the first standalone* scanner in the world to support 5 GHz Wi-Fi. The 4.3” touch screen enables users to perform operations intuitively, like scanning and data checking, with thumbnail reviews of scans and the screen also displays messages or instructions with illustrations so that users can handle errors themselves.

Users can scan and save documents without any requirement for a local computer, they can simply login to the scanner using user authentication and select a job from their personalized job menus on the fi-73NX’s touch screen. Customized job menus ensure efficient and secure decentralized data entry is possible for each user.

The fi-73NX supports NFC (Type-A and Type-B) authentication and user authentication with username and password input on the touch screen. It is also possible for different job menus to be assigned to each scanner, and avoid any authentication processes. With PaperStream NX Manager, users can scan from mobile or web applications opened up on smart devices or thin client terminals. Seamless integration into company systems enables use of a variety of devices for scanning operations. The user authentication function, job menu, and other scan settings are all centrally managed with PaperStream NX Manager and Scanner Central Admin. With the fi-73NX’s server software, there is no need for the conventional single client computer to scanner environment and the system administrator to stand by the scanner. This reduces the total burden of installation, expansion, operation, and management. Manage jobs and process images with PaperStream NX Manager. Monitor scanner operation with Scanner Central Admin.

When scanning with computers, the fi-73NX can be used with PaperStream IP, a specialized scanner driver for image scanners, via Wi-Fi connection, wired network, and USB connection. Connection without need for the USB cable allows the scanner to be positioned wherever needed, to improve user productivity, reduce interruptions, and make more room for more frequently used equipment.


*Based on a study by PFU Limited on scanners with Wi-Fi connectivity (September 4th, 218).
  • Scan from the scanner with touch screen operation
  • Various authentication methods for improved efficiency and security
  • Scan from your smart device to any business platform
  • 3 types of SDKs to suit any environment
  • PaperStream NX Manager and Scanner Central Admin for centralized management
  • Paper Protection function protects scans from jamming by detecting anomalies in document length and sound
  • Manual Feed Mode for scanning folded or bound documents

Reviews

Be the first to submit a review

Trustpilot