Richco RX2020-4 Cable Bridge Guide Grey Flexible Screw/Stick Mount 90°

Image Representative of Range

Richco RX2020-4 Cable Bridge Guide Grey Flexible Screw/Stick Mount 90°

MPN
RX2020-4
Brand
Richco
EAN-13
2050001080899
Order Code
10-4740
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

The Richco RX2020-4 Cable Bridge Guide Grey is a protective cable sleeve that offers excellent heat protection and cable management. Manufactured by Richco, it is specifically designed to prevent ripped cable sheaths and ensure the durability of cable jackets. Typical applications include organising and safeguarding cable bundles in both industrial and domestic environments.
Diameter 20 mm (max)
Colour Grey
Length 500mm
Material Polypropylene
Type Cable bundle clip
Dimensions (L x W x H) 500 x 20 x 20 mm
Height 20mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot