Richco RRH6-2-15 AF Choke Axial Lead 450Ω For VHF/TV/Radio Circuits

Image Representative of Range

Richco RRH6-2-15 AF Choke Axial Lead 450Ω For VHF/TV/Radio Circuits

MPN
RRH6-2-15
Brand
Richco
EAN-13
2050000147852
Order Code
12-8601
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Impedance:

    340Ω 390Ω 690Ω 860Ω
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.222
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 495 in stock

Richco's RRH6-2-15 axial lead choke features a resistance of 450 O. It is a wide-band choke coil with dimensions of 6x90mm, ideal for applications requiring current compensation and noise suppression. This component is typically used in electronic circuits to reduce electromagnetic interference.
Type AF choke (AFC)
Impedance 340Ω
(Ø) 6mm
Dim (Ø x L) 6 mm x 90 mm
Length 90mm
Misc Attribute 1 Axial lead

Reviews

Be the first to submit a review

Trustpilot