Richco RRH6-1-30 Broadband Choking Coil Reduces Distortion in VHF/TV

Image Representative of Range

Richco RRH6-1-30 Broadband Choking Coil Reduces Distortion in VHF/TV

MPN
RRH6-1-30
Brand
Richco
EAN-13
2050000162114
Order Code
12-8600
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Impedance:

    340Ω 390Ω 690Ω 860Ω
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 168 in stock

Richco's RRH6-1-30 is a broadband choking coil featuring a 6x90mm dimension. It is a passive component typically used in applications requiring current-compensated chokes. This miniature choke is suitable for managing interference and ensuring clean signal transmission in various electronic devices.
Type AF choke (AFC)
Impedance 860Ω
(Ø) 6mm
Dim (Ø x L) 6 mm x 90 mm
Length 90mm
Misc Attribute 1 Axial lead

Reviews

Be the first to submit a review

Trustpilot