Richco RRH6-1-25 AF Choke Axial Lead 680 Ω Reduces VHF/Radio Distortion

Image Representative of Range

Richco RRH6-1-25 AF Choke Axial Lead 680 Ω Reduces VHF/Radio Distortion

MPN
RRH6-1-25
Brand
Richco
EAN-13
2050000147814
Order Code
12-8599
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Impedance:

    340Ω 390Ω 690Ω 860Ω
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.218
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 482 in stock

The Richco RRH6-1-25 AF choke with axial leads and a 680 O resistance is an essential passive component in electronic circuits. As a wide-band choke coil, it is typically used for filtering and noise reduction in high-frequency and current-compensated applications. The component is designed for reliability in compact and miniature electronic assemblies.
Type AF choke (AFC)
Impedance 690Ω
(Ø) 6mm
Dim (Ø x L) 6 mm x 90 mm
Length 90mm
Misc Attribute 1 Axial lead

Reviews

Be the first to submit a review

Trustpilot